Part Details for 0800420:0007 by Phoenix Contact
Overview of 0800420:0007 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 0800420:0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0800420:0007-ND
|
DigiKey | WIRE MARKER SLIP-ON YELLOW Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
42 In Stock |
|
$0.2770 / $0.4400 | Buy Now |
DISTI #
651-0800420:0007
|
Mouser Electronics | Wire Labels & Markers PMH 0:ZAHLEN RoHS: Not Compliant | 33 |
|
$0.1570 / $0.2300 | Buy Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
46 In Stock |
|
$0.1377 / $0.1939 | Buy Now |
DISTI #
000000000000682585
|
Sager | Labels & Industrial Warning Signs PMH 0:ZAHLEN Min Qty: 100 | 0 |
|
$0.1731 / $0.2021 | Buy Now |
|
Dynamic Solutions GmbH | Conductor marking collar | 450 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant |
46 In Stock |
|
$0.1377 / $0.1939 | Buy Now |