Part Details for 0800420:0001 by Phoenix Contact
Overview of 0800420:0001 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 0800420:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0800420:0001
|
Mouser Electronics | Wire Labels & Markers PMH 0:ZAHLEN RoHS: Not Compliant | 6 |
|
$0.1450 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant | 0 |
|
$0.1357 / $0.1763 | Buy Now |
DISTI #
000000000000682579
|
Sager | Labels & Industrial Warning Signs PMH 0:ZAHLEN | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Conductor marking collar | 2200 |
|
RFQ | |
|
Master Electronics | Conductor marking collar - horizontally labeled with the number: Numbers - suitable for diameters 1.4 ... 2.5 mm - yellow - width: 3.2 mm RoHS: Compliant | 0 |
|
$0.1357 / $0.1763 | Buy Now |