Part Details for 0800342 by Phoenix Contact
Overview of 0800342 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800342
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10724-ND
|
DigiKey | THERMOMARK HI-TEMP INK RIBBON Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$328.8200 | Buy Now |
DISTI #
651-0800342
|
Mouser Electronics | Terminal Block Tools & Accessories THERMOMARK-RIBBON 110-EMLHT RoHS: Compliant | 0 |
|
$314.6700 / $317.1800 | Order Now |
DISTI #
71574990
|
RS | Ink ribbon for roll printer for printing product group | Phoenix Contact 0800342 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$342.3700 | Buy Now |
|
Onlinecomponents.com | Ink ribbon - for roll printer for printing product group EML-HT... - width: 110 mm - color: black RoHS: Compliant | 0 |
|
$330.6900 / $359.7000 | Buy Now |
DISTI #
0800342
|
TTI | Terminal Block Tools & Accessories THERMOMARK-RIBBON 110-EMLHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$305.1400 / $311.2400 | Buy Now |
DISTI #
000000000003667780
|
Sager | Terminal Block Tools & Accessories THERMOMARK-RIBBON 110-EMLHT Min Qty: 1 | 0 |
|
$490.3500 / $542.2000 | Buy Now |
|
Master Electronics | Ink ribbon - for roll printer for printing product group EML-HT... - width: 110 mm - color: black RoHS: Compliant | 0 |
|
$330.6900 / $359.7000 | Buy Now |
|
Neutron USA | Ink ribbon THERMOMARK-RIBBON 110-EML-HT, for roll printer for printing product group EML-HT,..., width 11cm black | 2 |
|
$817.7300 | Buy Now |
Part Details for 0800342
0800342 CAD Models
0800342 Part Data Attributes
|
0800342
Phoenix Contact
Buy Now
|
Compare Parts:
0800342
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |