Part Details for 0800290 by Phoenix Contact
Overview of 0800290 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7631-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 9 Weeks Container: Roll |
8 In Stock |
|
$135.4880 / $141.4500 | Buy Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 5 x 30000 mm RoHS: Compliant |
20 In Stock 238 Factory Stock |
|
$129.1700 / $139.0600 | Buy Now |
DISTI #
79046403
|
Verical | Shrink sleeve, Roll, white, unlabeled, can be labeled with: THERMOMARK ROLL MASTER 300/600,THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL,THERMOMARK W: without print, unperforated RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$167.9210 / $180.7780 | Buy Now |
DISTI #
0800290
|
TTI | Labels & Industrial Warning Signs The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$131.4900 / $138.3800 | Buy Now |
DISTI #
000000000003630997
|
Sager | Labels & Industrial Warning Signs The factory is currently not accepting orders for this product. Min Qty: 1 | 5 |
|
$130.0000 / $135.0000 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 1 ... 3.2 mm - lettering field size: 5 x 30000 mm RoHS: Compliant |
20 In Stock 238 Factory Stock |
|
$129.1700 / $139.0600 | Buy Now |
|
Neutron USA | Shrink Tubing, Polyolefin, 3:1, White, THERMOMARK, WMS Series | 50 |
|
$452.3000 | Buy Now |