Part Details for 0800289 by Phoenix Contact
Overview of 0800289 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9879
|
Newark | Wms 2 4 (Ex4)R |Phoenix Contact 0800289 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7629-ND
|
DigiKey | LABEL HEAT SHRINKABLE WHITE Min Qty: 1 Lead time: 9 Weeks Container: Roll |
13 In Stock |
|
$172.3900 | Buy Now |
DISTI #
651-0800289
|
Mouser Electronics | Heat Shrink Tubing & Sleeves The factory is currently not accepting orders for this product. RoHS: Compliant | 1 |
|
$232.1700 | Buy Now |
|
Onlinecomponents.com | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 4 x 30000 mm RoHS: Compliant |
16 In Stock 116 Factory Stock |
|
$146.3500 / $155.5400 | Buy Now |
DISTI #
0800289
|
TTI | Heat Shrink Tubing & Sleeves The factory is currently not accepting orders for this product. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$145.9200 / $153.2200 | Buy Now |
DISTI #
000000000003667743
|
Sager | Heat Shrink Tubing & Sleeves The factory is currently not accepting orders for this product. Min Qty: 1 | 0 |
|
$188.9800 / $203.5100 | Buy Now |
|
Master Electronics | Shrink sleeve - Roll - white - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - THERMOMARK W: without print - unperforated - mounting type: slide-on - cable diameter range: 0.8 ... 2.4 mm - lettering field size: 4 x 30000 mm RoHS: Compliant |
16 In Stock 116 Factory Stock |
|
$146.3500 / $155.5400 | Buy Now |
|
Neutron USA | Shrink sleeve, Roll, white, 4 x 30000 mm field, WMS 2,4 (EX4)R, Price per roll | 16 |
|
$500.1000 | Buy Now |