Part Details for 080019 by Mueller Electric Company
Overview of 080019 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
080019-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0400 | Buy Now |
DISTI #
548-080019
|
Mouser Electronics | Test Leads BU-2020-A-36-2 Test Lead, Retail Pack | 0 |
|
$9.3900 / $12.5200 | Order Now |
DISTI #
70546899
|
RS | BU-2020-A-36-2 Test Lead, Retail Pack | Mueller 080019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6500 / $12.5300 | RFQ |
|
Onlinecomponents.com | Test and measurement kit RoHS: Compliant |
32 In Stock |
|
$9.1000 / $11.7400 | Buy Now |
|
Master Electronics | Test and measurement kit RoHS: Compliant |
32 In Stock |
|
$9.1000 / $11.7400 | Buy Now |