Part Details for 0800073 by Phoenix Contact
Overview of 0800073 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7358-ND
|
DigiKey | LABEL STANDARD 0.50" X 0.75" WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$123.7648 / $142.5800 | Buy Now |
DISTI #
651-0800073
|
Mouser Electronics | Wire Labels & Markers WML 3 (13X10)R RoHS: Compliant | 15 |
|
$123.7600 / $142.5800 | Buy Now |
|
Onlinecomponents.com | Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 3 mm - lettering field size: 13 x 10 mm - Number of individual labels: 5000 RoHS: Compliant |
8 In Stock 73 Factory Stock |
|
$119.5400 / $141.3100 | Buy Now |
DISTI #
0800073
|
TTI | Wire Labels & Markers WML 3 (13X10)R RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$120.0100 / $139.0400 | Buy Now |
DISTI #
000000000003580746
|
Sager | Wire Labels & Markers WML 3 (13X10)R Min Qty: 1 | 10 |
|
$140.5400 / $155.6000 | Buy Now |
|
Master Electronics | Cable marker label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - cable diameter: ‰¤ 3 mm - lettering field size: 13 x 10 mm - Number of individual labels: 5000 RoHS: Compliant |
8 In Stock 73 Factory Stock |
|
$119.5400 / $141.3100 | Buy Now |
|
Neutron USA | Cable marker label, Roll, white, 13x10 mm field, 5k labels/roll, WML 3 (13X10)R, price per roll | 0 |
|
$401.2200 | Buy Now |
Part Details for 0800073
0800073 CAD Models
0800073 Part Data Attributes:
|
0800073
Phoenix Contact
Buy Now
|
Compare Parts:
0800073
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |