Part Details for 0800073 (ALTERNATE: WML 3 (13X10)R) by Phoenix Contact
Overview of 0800073 (ALTERNATE: WML 3 (13X10)R) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0800073 (ALTERNATE: WML 3 (13X10)R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70232911
|
RS | Cable Marker, Adhesive, Roll, White, Unlabeled, 13mm x 10mm, 5000 Labels | Phoenix Contact 0800073 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 33 |
|
$132.6000 / $142.5800 | Buy Now |