There are no models available for this part yet.
Overview of 080-1331-303 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1331D | Analog Devices | LTC6802-1 (Requires DC590) New | |
LT1331CG#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w | |
LT1331CSW#PBF | Analog Devices | 3V RS562 or 5V/3V RS232 Tran w |
Price & Stock for 080-1331-303 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86M6969
|
Newark | Large Panel Ind. Rohs Compliant: Yes |Dialight 080-1331-303 RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5000 / $37.6100 | Buy Now | |
DISTI #
645-080-1331-303
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Red Torpedo Panel Mount Indicator Cap, Transparent | 0 |
|
$22.8800 / $35.3000 | Buy Now | ||
DISTI #
000000000000304465
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now |