Part Details for 080-1235-300 by Dialight
Overview of 080-1235-300 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1235F | Rochester Electronics LLC | MC1235 - Gate, ECL, CDFP14 | |
D12350F13V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12352F20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 080-1235-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6959
|
Newark | Lamp Lenses Large Panel Ind Rohs Compliant: Yes |Dialight 080-1235-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$27.1600 / $31.1200 | Buy Now |
DISTI #
2266-080-1235-300-ND
|
DigiKey | LARGE PANEL INDICATOR Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$21.0300 / $30.8200 | Buy Now |
DISTI #
645-080-1235-300
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 080 Series Lens Cap, Domed Transparent White |
50 In Stock |
|
$19.3400 / $36.0200 | Buy Now |
DISTI #
36328024
|
Verical | White Dome Panel Mount Indicator Cap, Transparent RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 44 |
|
$19.7200 / $28.9000 | Buy Now |
DISTI #
51603900
|
Verical | White Dome Panel Mount Indicator Cap, Transparent RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 6 |
|
$27.1700 / $46.8260 | Buy Now |
DISTI #
000000000000304459
|
Sager | Lamp Lenses LARGE PANEL IND | 0 |
|
Buy Now | |
|
Master Electronics | 080 Series Lens Cap, Domed Transparent White |
50 In Stock |
|
$19.3400 / $36.0200 | Buy Now |