Part Details for 080-1233-303 by Dialight
Overview of 080-1233-303 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 080-1233-303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B3276
|
Newark | Large Panel Ind. Rohs Compliant: Yes |Dialight 080-1233-303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$22.1100 / $30.2400 | Buy Now |
DISTI #
2266-080-1233-303-ND
|
DigiKey | LARGE PANEL IND. Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
54 In Stock |
|
$17.0500 / $21.3400 | Buy Now |
DISTI #
645-080-1233-303
|
Mouser Electronics | Lamp Lenses LARGE PANEL IND RoHS: Compliant | 0 |
|
$17.0500 / $21.3400 | Order Now |
DISTI #
70252806
|
RS | Lighting, Accessory, Dome Cap, Yellow, Transparent, Watertight | Dialight 080-1233-303 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1400 / $21.3400 | RFQ |
|
Onlinecomponents.com | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Low Profile - Amber |
54 Partner Stock |
|
$20.2300 / $48.2600 | Buy Now |
DISTI #
36330150
|
Verical | Cap Optical Lenses for Panel Mount Indicator RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 54 |
|
$15.9900 / $20.0100 | Buy Now |
DISTI #
080-1233-303
|
IBS Electronics | Lighting, Accessory, Dome Cap, Yellow, Transparent, Watertight Dialight 080-1233-303 Min Qty: 4 Package Multiple: 1 | 54 |
|
$18.4285 / $20.8130 | Buy Now |
|
Master Electronics | 080 Series PMI Cap - Chrome Pltd Brass Bezel - Diffused Lens - Low Profile - Amber |
54 Partner Stock |
|
$20.2300 / $48.2600 | Buy Now |
Part Details for 080-1233-303
080-1233-303 CAD Models
080-1233-303 Part Data Attributes
|
080-1233-303
Dialight
Buy Now
Datasheet
|
Compare Parts:
080-1233-303
Dialight
Single Color LED, Amber
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |