Part Details for 080-0914-05-301 by Dialight
Overview of 080-0914-05-301 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4091-4ARUZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
ADA4091-4ACPZ-RL | Analog Devices | Quad 36V MicroPwrSingleSupply | |
ADA4091-4ACPZ-R7 | Analog Devices | Quad 36V MicroPwrSingleSupply |
Price & Stock for 080-0914-05-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W8574
|
Newark | Large Panel Ind./Bag Rohs Compliant: Yes |Dialight 080-0914-05-301 RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.4100 / $83.3800 | Buy Now |
DISTI #
645-080-0914-05-301
|
Mouser Electronics | Lamp Holders & Accessories LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$59.9600 | Order Now |
DISTI #
71264927
|
RS | LARGE Panel IND. | Dialight 080-0914-05-301 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Container: Bulk | 0 |
|
$72.9200 | RFQ |
|
Onlinecomponents.com | 1in Neon PMI Base |
3 In Stock |
|
$68.0700 / $88.9800 | Buy Now |
DISTI #
080-0914-05-301
|
TTI | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 13 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$58.8600 | Buy Now |
DISTI #
000000000000304441
|
Sager | Lamp Holders & Accessories LARGE PANEL IND Min Qty: 1 | 0 |
|
$61.2300 / $70.6600 | Buy Now |
|
Master Electronics | 1in Neon PMI Base |
3 In Stock |
|
$68.0700 / $88.9800 | Buy Now |