Part Details for 080-0408-05-270 by Dialight
Overview of 080-0408-05-270 by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4040-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL4040-822MEC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Price & Stock for 080-0408-05-270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K9958
|
Newark | Panel Ind. Rohs Compliant: No |Dialight 080-0408-05-270 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.3000 / $167.0200 | Buy Now |
DISTI #
645-080-0408-05-270
|
Mouser Electronics | Lamp Holders & Accessories PANEL IND RoHS: Not Compliant | 0 |
|
$109.3100 / $111.5100 | Order Now |
DISTI #
71264917
|
RS | Panel IND. | Dialight 080-0408-05-270 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$135.8500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$104.9800 / $153.0300 | Buy Now | |
DISTI #
080-0408-05-270
|
TTI | Lamp Holders & Accessories PANEL IND Min Qty: 7 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$109.3100 | Buy Now |
DISTI #
000000000002296606
|
Sager | Lamp Holders & Accessories PANEL IND Min Qty: 1 | 0 |
|
$120.0900 / $138.5700 | Buy Now |