Part Details for 08-820-90T by Aries Electronics Inc
Overview of 08-820-90T by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-820-90T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08-820-90T-ND
|
DigiKey | CONN IC DIP SOCKET 8POS TIN Min Qty: 118 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3026 | Buy Now |
DISTI #
535-08-820-90T
|
Mouser Electronics | IC & Component Sockets VERTISOCKETS HORIZ BIFURCATED 8 PINS RoHS: Compliant | 0 |
|
$3.7400 / $5.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$4.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $4.1000 | Buy Now |
Part Details for 08-820-90T
08-820-90T CAD Models
08-820-90T Part Data Attributes
|
08-820-90T
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-820-90T
Aries Electronics Inc
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel Barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | NYLON46 | |
Number of Contacts | 8 |