There are no models available for this part yet.
Overview of 08-7445-10 by Honest Han
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
47445-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
10041744-502LF | Amphenol Communications Solutions | Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 8 Row, Press-Fit, 96 Position. | |
10147445-021200LF | Amphenol Communications Solutions | BergStak 0.5mm Mezzanine Connector, Board To Board, 20 position, 2.15mm height receptacle,30 micro inch Au plating. |
Price & Stock for 08-7445-10 by Honest Han
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN SOCKET SIP 8POS TIN | 18489 |
|
RFQ |