Part Details for 08-70-0001 by Molex
Overview of 08-70-0001 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 08-70-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2556
|
Newark | 0.062 Dia Chain Terminal 5005T Rohs Compliant: Yes |Molex 08-70-0001 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14000 |
|
$0.1410 | Buy Now |
DISTI #
538-08-70-0001
|
Mouser Electronics | Headers & Wire Housings 0.062 DIA CHAIN Reel of 7000 RoHS: Compliant | 49000 |
|
$0.0760 / $0.0860 | Buy Now |
DISTI #
538-08-70-0001-CT
|
Mouser Electronics | Headers & Wire Housings CRMP TERM 18-24 FEM Cut Strip of 100 RoHS: Compliant | 3900 |
|
$0.1380 | Buy Now |
DISTI #
538-08-70-0001-MR
|
Mouser Electronics | Headers & Wire Housings CRMP TERM 18-24 FEM Reel of 1000 RoHS: Compliant | 1000 |
|
$0.1030 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant |
14000 Partner Stock |
|
$0.0675 / $0.0884 | Buy Now |
DISTI #
77310094
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 77000 |
|
$0.0700 / $0.0728 | Buy Now |
DISTI #
67612589
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 14000 |
|
$0.0730 / $0.0740 | Buy Now |
DISTI #
08-70-0001
|
TTI | Headers & Wire Housings 0.062 DIA CHAIN Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0680 / $0.0750 | Buy Now |
DISTI #
MX-08-70-0001
|
TME | connector 08-70-0001 Min Qty: 1 | 0 |
|
$0.0720 / $0.2170 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8000 |
|
$0.1000 / $0.1500 | Buy Now |
Part Details for 08-70-0001
08-70-0001 CAD Models
08-70-0001 Part Data Attributes
|
08-70-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
08-70-0001
Molex
Terminal and Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |