Part Details for 08-6513-10HV0 by Aries Electronics Inc
Overview of 08-6513-10HV0 by Aries Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65135-001LF | Amphenol Communications Solutions | Din Accessory Cover Round Cable 2 modules | |
65132-001LF | Amphenol Communications Solutions | Din Accessory Pierce block | |
MLC1565-133MLB | Coilcraft Inc | General Purpose Inductor, 13uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT |
Part Details for 08-6513-10HV0
08-6513-10HV0 CAD Models
08-6513-10HV0 Part Data Attributes
|
08-6513-10HV0
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-6513-10HV0
Aries Electronics Inc
IC Socket, DIP8, 8 Contact(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, UL 94-HB | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Housing Material | GLASS FILLED POLYAMIDE | |
Number of Contacts | 8 |