Part Details for 08-65-0814 by Molex
Overview of 08-65-0814 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 08-65-0814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1580
|
Newark | Connector Contact, skt, crimp Terminal |Molex 08-65-0814 (Alternate Part Number: 800754227407 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.5440 / $0.5750 | Buy Now |
DISTI #
60AC4013
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 6459 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Molex Kk 2695 Series Housing Rohs Compliant: Yes |Molex 08-65-0814 (Alternate Part Number: 800754227407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5380 / $0.7750 | Buy Now |
DISTI #
0008650814
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 0008650814) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3084 / $0.3969 | Buy Now |
DISTI #
538-08-65-0814
|
Mouser Electronics | Headers & Wire Housings CRIMP TERM 22-30 GLD phos. bronze RoHS: Compliant | 17109 |
|
$0.4200 / $0.7600 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag RoHS: Compliant |
300 Partner Stock |
|
$0.4089 / $0.4970 | Buy Now |
DISTI #
84473288
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag RoHS: Compliant Min Qty: 550 Package Multiple: 1 | Americas - 5050 |
|
$0.1498 / $0.1652 | Buy Now |
DISTI #
16496132
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 300 |
|
$0.4600 | Buy Now |
|
Quest Components | 266 |
|
$0.8598 / $2.1495 | Buy Now | |
DISTI #
08-65-0814
|
TTI | Headers & Wire Housings CRIMP TERM 22-30 GLD phos. bronze RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 10927 In Stock |
|
$0.3870 / $0.4980 | Buy Now |
DISTI #
MOL08-65-0814
|
Interstate Connecting Components | KK 100 CRP TERM STD 22-30 AWG | 1659 |
|
$0.3548 / $0.4485 | Buy Now |
Part Details for 08-65-0814
08-65-0814 CAD Models
08-65-0814 Part Data Attributes
|
08-65-0814
Molex
Buy Now
Datasheet
|
Compare Parts:
08-65-0814
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (30), TERMINATION: GOLD FLASH (2) OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.186 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |