-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G801P5910189EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch Rightangle DIP, 2x5Pin, FULL G/F, NY6T, 6.06mm*2.54mm*3.0mm, Removed#9Pos, BAG | |
51940-189LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. | |
51940-189PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Vertical Receptacle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5045
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Kk 396 Trifurcon 6838 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Molex 08-58-0189 (Alternate Part Number: 800753619050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1674 |
|
$0.6010 / $1.0300 | Buy Now |
DISTI #
97C5045
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 97C5045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 264 Partner Stock |
|
$0.6220 / $1.0300 | Buy Now |
DISTI #
0008580189
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 0008580189) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.2465 / $0.4162 | Buy Now |
DISTI #
538-08-58-0189
|
Mouser Electronics | Headers & Wire Housings SOCKET 18-20AWG BULK RoHS: Compliant | 9593 |
|
$0.3990 / $0.6800 | Buy Now |
|
Bisco Industries | 179 |
|
$0.8500 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant |
5727 Partner Stock |
|
$0.4449 / $0.5750 | Buy Now |
DISTI #
16845715
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 5727 |
|
$0.4600 / $0.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 218 |
|
$0.8775 / $2.3400 | Buy Now |
|
Quest Components | WIRE TERMINAL | 424 |
|
$0.5800 / $1.4500 | Buy Now |
|
Quest Components | WIRE TERMINAL | 161 |
|
$1.0920 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-58-0189
Molex
Buy Now
Datasheet
|
Compare Parts:
08-58-0189
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD (30) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Used With | 6442 AND 41695 HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 08-58-0189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08-58-0189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0008580189 | Molex | $0.2826 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | 08-58-0189 vs 0008580189 |