Part Details for 08-58-0122 by Molex
Results Overview of 08-58-0122 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-58-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4167
|
Newark | Contact, Kkr 396, 2478 Series, Socket, 24 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.7030 / $1.3600 | Buy Now |
DISTI #
59M4167
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 59M4167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6420 / $0.9650 | Buy Now |
DISTI #
538-08-58-0122
|
Mouser Electronics | Headers & Wire Housings TERMINAL 18-20 BULK RoHS: Compliant | 6360 |
|
$0.5890 / $1.2700 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag RoHS: Compliant |
4820 Partner Stock |
|
$0.3621 / $0.6800 | Buy Now |
|
Bristol Electronics | 4080 |
|
RFQ | ||
|
Quest Components | CONNECTOR CONTACT,SKT,IDC TERMINAL | 739 |
|
$0.3896 / $0.9740 | Buy Now |
|
Quest Components | CONNECTOR CONTACT,SKT,IDC TERMINAL | 196 |
|
$0.3380 / $0.7242 | Buy Now |
DISTI #
08-58-0122
|
TTI | Headers & Wire Housings TERMINAL 18-20 BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 4441 In Stock |
|
$0.2670 / $0.4460 | Buy Now |
DISTI #
MX-08-58-0122
|
TME | connector KK 156 TERMINAL CRIMP 1824 AWG GOLD Min Qty: 1 | 150 |
|
$0.3260 / $1.0750 | Buy Now |
DISTI #
MOL08-58-0122
|
Interstate Connecting Components | KK 156 TERMINAL CRIMP 18-24 AW | 1431 |
|
$0.3218 / $0.4068 | Buy Now |
Part Details for 08-58-0122
08-58-0122 CAD Models
08-58-0122 Part Data Attributes
|
08-58-0122
Molex
Buy Now
Datasheet
|
Compare Parts:
08-58-0122
Molex
Wire Terminal, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: GOLD OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.213 inch | |
Terminal Type | CRIMP | |
Used With | 2139, 3001, 3069, 2574, 6422, 41695 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 08-58-0122
This table gives cross-reference parts and alternative options found for 08-58-0122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08-58-0122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0008580122 | Molex | $0.3501 | Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT | 08-58-0122 vs 0008580122 |