-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hook Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
08-55-0110 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-110LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2546
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 4809 Series, Contact Gender:Socket, Contact T... more RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 19000 |
|
$0.0820 / $0.0890 | Buy Now |
DISTI #
88W2874
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 4809 Series, Contact Gender:Socket, Contact T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 965 |
|
$0.0740 / $0.0970 | Buy Now |
DISTI #
88W2874
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Product that comes on tape, but is not reeled (Alt: 88W2874) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack |
940 Partner Stock |
|
$0.0780 / $0.0970 | Buy Now |
DISTI #
0008550110
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0008550110) RoHS: Compliant Min Qty: 28000 Package Multiple: 28000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
538-08-55-0110
|
Mouser Electronics | Headers & Wire Housings REELED TERMINALS Reel of 7000 RoHS: Compliant | 49000 |
|
$0.0700 / $0.0790 | Buy Now |
DISTI #
538-08-55-0110-CT
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Cut Strip of 100 RoHS: Compliant | 6200 |
|
$0.1290 | Buy Now |
DISTI #
538-08-55-0110-MR
|
Mouser Electronics | Headers & Wire Housings KK TERM 22-30G Reel of 1000 RoHS: Compliant | 3000 |
|
$0.0960 | Buy Now |
DISTI #
MOL08-55-0110.P
|
Heilind Electronics | CUT STRIP - 2.5MM KK CRP TERM CHN IL TOP ED .38SAU | Americas - 4687 in Stock |
|
$0.0978 / $0.1200 | Buy Now |
DISTI #
77782038
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant Min Qty: 1104 Package Multiple: 1 | Americas - 68740 |
|
$0.0546 / $0.0634 | Buy Now |
DISTI #
84340921
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Reel RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 21000 |
|
$0.0504 / $0.0518 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-55-0110
Molex
Buy Now
Datasheet
|
Compare Parts:
08-55-0110
Molex
Hook Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | HOOK TERMINAL | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 08-55-0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08-55-0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
08-55-0111 | Molex | $0.1347 | Hook Terminal | 08-55-0110 vs 08-55-0111 |