-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3328
|
Newark | Contact, Socket, 22Awg, Crimp, Product Range:Kk 254 2759 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 08-50-0114 (Alternate Part Number: 800753644595 Min Qty: 30000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0610 | Buy Now |
DISTI #
03C2688
|
Newark | Connector Contact,skt,crimp Terminal |Molex 08-50-0114 (Alternate Part Number: 800753644595 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
|
Bisco Industries | 2750 |
|
$0.0644 / $10.0000 | Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
70728577
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag Min Qty: 5 Package Multiple: 1 | Americas - 2900 |
|
$12.0000 / $13.6000 | Buy Now |
DISTI #
53834104
|
Verical | Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$12.5926 / $13.6000 | Buy Now |
|
Bristol Electronics | 11013 |
|
RFQ | ||
DISTI #
234923
|
Jameco Electronics | 0.100" (2.54mm) Connector Contact Female 1 Position Crimp Straight Cable Mount Bag Min Qty: 10 Container: Each | 46287 |
|
$0.0700 / $0.0900 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 41 |
|
$0.0700 / $0.1400 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 59 |
|
$0.1050 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
08-50-0114
Molex
Buy Now
Datasheet
|
Compare Parts:
08-50-0114
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |