Part Details for 08-350000-10 by Aries Electronics Inc
Overview of 08-350000-10 by Aries Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-350000-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A724-ND
|
DigiKey | SOCKET ADAPTER SOIC TO 8DIP 0.3 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
470 In Stock |
|
$6.2820 / $10.5500 | Buy Now |
DISTI #
535-08-350000-10
|
Mouser Electronics | IC & Component Sockets 8P SOIC/DIP SOCKET RoHS: Not Compliant | 192 |
|
$5.8300 / $7.5300 | Buy Now |
|
Future Electronics | 350000 Series 8 Pin 2.54 mm Pitch SOIC to Dip Adaptor Through Hole RoHS: Non Compliant pbFree: No Min Qty: 48 Package Multiple: 48 Container: Tube | 0Tube |
|
$7.3200 / $7.4500 | Buy Now |
|
Onlinecomponents.com | Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole |
318 In Stock |
|
$5.1300 / $7.8000 | Buy Now |
DISTI #
73172949
|
Verical | Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2344 | Americas - 315 |
|
$7.9747 / $10.1430 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | SOCKET ADPTR SOIC/8PIN .300 DIP | 12 |
|
$8.5050 / $12.7575 | Buy Now |
|
Master Electronics | Conn SOIC-DIP Adapter F/M 8/8 POS 1.27mm/2.54mm Solder ST Thru-Hole |
318 In Stock |
|
$5.1300 / $7.8000 | Buy Now |
Part Details for 08-350000-10
08-350000-10 CAD Models
08-350000-10 Part Data Attributes:
|
08-350000-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-350000-10
Aries Electronics Inc
IC Socket, SOIC8-DIP8, 8 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | SOCKET ADAPTER | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC8-DIP8 | |
JESD-609 Code | e0 | |
Number of Contacts | 8 |