Part Details for 08-350000-10-P by Aries Electronics Inc
Overview of 08-350000-10-P by Aries Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-350000-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-08-350000-10-P
|
Mouser Electronics | IC & Component Sockets | 0 |
|
$5.5400 / $5.5500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.6300 / $11.7500 | Buy Now |
Part Details for 08-350000-10-P
08-350000-10-P CAD Models
08-350000-10-P Part Data Attributes:
|
08-350000-10-P
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-350000-10-P
Aries Electronics Inc
IC Socket, SOIC8-DIP8, 8 Contact(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Device Socket Type | IC SOCKET ADAPTER | |
Device Type Used On | SOIC8-DIP8 | |
JESD-609 Code | e0 | |
Number of Contacts | 8 |