Part Details for 08-3080-000-000 by Franz Binder GmbH & Co
Overview of 08-3080-000-000 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08-3080-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PUR cable, Contacts: 3 wires, unshielded, UL, Standard, PUR, black (RAL 9005), 3 x 0.34mm², 100 m RoHS: Compliant | 0 |
|
$178.4400 / $196.2900 | Buy Now |
|
CDM Electronics | Black Un PUR Cable 100m 3 x 22AWG Package Multiple: 1 | 0 |
|
RFQ |