Part Details for 08-301296-10 by Aries Electronics Inc
Overview of 08-301296-10 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 08-301296-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08-301296-10-ND
|
DigiKey | SOCKET ADAPTER SOIC TO TO-8 Min Qty: 31 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3910 | Buy Now |
DISTI #
535-08-301296-10
|
Mouser Electronics | IC & Component Sockets SOIC TO ADAPTER SCKT RoHS: Not Compliant | 0 |
|
$12.4400 / $15.4500 | Order Now |
|
Future Electronics | 8 Position SOIC Top Footprint to Circular 8 Pin TO Male Footprint Bottom RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$13.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.5700 / $14.5400 | Buy Now |
Part Details for 08-301296-10
08-301296-10 CAD Models
08-301296-10 Part Data Attributes:
|
08-301296-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-301296-10
Aries Electronics Inc
IC Socket, SOIC8, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | Body Diameter (in): 0.375 | |
Body Depth | 0.082 inch | |
Contact Finish Mating | TIN (200)/TIN LEAD OVER NICKEL | |
Contact Finish Termination | TIN (200) | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC8 | |
Housing Material | FR4 | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 105 °C | |
Termination Type | SOLDER |