Part Details for 08-2610-000-000 by Franz Binder GmbH & Co
Overview of 08-2610-000-000 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1261(0)-Z-E1-AY | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
2SB1261(0)-Z-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-3Z, / | |
ISL32610EFHZ-T | Renesas Electronics Corporation | ±16.5kV ESD Protected, 1.8V, Micro Power, +125°C, 1/8 Unit Load, RS-485/RS-422 Differential Receivers |
Price & Stock for 08-2610-000-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | IP67, for female panel mount connector, neutral packing RoHS: Compliant | 0 |
|
$0.8200 / $3.2600 | Buy Now |
|
CDM Electronics | Protection cap Package Multiple: 1 | 0 |
|
RFQ |