Part Details for 08-002-152FB by Aries Electronics Inc
Overview of 08-002-152FB by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 08-002-152FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08-002-152FB-ND
|
DigiKey | CABLE JUMPER 8POS 2.54MM 2" Min Qty: 207 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4442 | Buy Now |
DISTI #
535-08-002-152FB
|
Mouser Electronics | FFC / FPC Jumper Cables FUSION BONDED CABLE 8 CONDUCTORS RoHS: Compliant | 432 |
|
$2.2700 / $3.0400 | Buy Now |
|
Future Electronics | 152FB Series 8 Conductor 2.00" Fusion Bonded Cable Jumper RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$2.4000 / $2.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.8000 | Buy Now |
Part Details for 08-002-152FB
08-002-152FB CAD Models
08-002-152FB Part Data Attributes:
|
08-002-152FB
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
08-002-152FB
Aries Electronics Inc
Interconnection Device, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ARIES | |
Connector Type | INTERCONNECTION DEVICE |