Part Details for 08 3186 000 000 by Binder UK Ltd
Overview of 08 3186 000 000 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-862 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-862MLC | Coilcraft Inc | General Purpose Inductor, 8.6uH, 20%, Ferrite-Core, 2929, | |
MSS7331-862ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 08 3186 000 000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08-3186-000-000
|
TME | 08 3186 000 000 Min Qty: 1 | 0 |
|
$693.8200 / $991.1800 | RFQ |