There are no models available for this part yet.
Overview of 07S,GY by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 07S,GY by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR07SG-ND
|
DigiKey | BOX ABS GRAY 6.88"L X 4.88"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$6.7226 / $16.2900 | Buy Now | |
DISTI #
635-07-S-G
|
Mouser Electronics | Enclosures, Boxes, & Cases 4.88X6.88X1.86 GY RoHS: Compliant | 0 |
|
$6.3500 / $16.2300 | Order Now | |
DISTI #
70996039
|
RS | Sloping Desktop ABS Enclosure- Gray | Serpac 07S, GY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $7.0000 | RFQ | |
Quest Components | BOX PLASTIC, ABS GRAY SPLIT SIDES AND SLANTED TOP 6.880" L X 4.880" W (174.75MM X 123.95MM) X 1.860" (47.24MM) | 2 |
|
$13.2210 | Buy Now |