Part Details for 07QB-C5T120 by Bel Fuse
Results Overview of 07QB-C5T120 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
07QB-C5T120 Information
07QB-C5T120 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for 07QB-C5T120
07QB-C5T120 CAD Models
07QB-C5T120 Part Data Attributes
|
07QB-C5T120
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
07QB-C5T120
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PAKAGE-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | QUARTER BRICK PAKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 144 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 07QB-C5T120
This table gives cross-reference parts and alternative options found for 07QB-C5T120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07QB-C5T120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0RQB-C5T120 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PAKAGE-8 | 07QB-C5T120 vs 0RQB-C5T120 |
07QB-C5T120G | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 144W, Hybrid, QUARTER BRICK PAKAGE-8 | 07QB-C5T120 vs 07QB-C5T120G |