Part Details for 07P-822K-50 by FASTRON GmBH
Overview of 07P-822K-50 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603PS-822KLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | |
0603PS-822KB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
0603PS-822KC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP |
Price & Stock for 07P-822K-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-07P-822K-50
|
Mouser Electronics | RF Inductors - Leaded Pluggable Inductor with Tube RoHS: Compliant | 0 |
|
$0.3140 / $0.5010 | Order Now |
|
Onlinecomponents.com | Pluggable Inductor with Tube - 8200μH ±10% - Q: 100 - DCR: 33.0 - 50mA - Loose/Box RoHS: Compliant | 0 |
|
$0.2951 / $0.3541 | Buy Now |
|
NAC | Pluggable Inductor with Tube - Attributes: Inductance Value: 8200?H, Tolerance: 10%, Q min: 100, DCR max: 33.0?, Rated DC Current: 50mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2850 / $0.3400 | Buy Now |
Part Details for 07P-822K-50
07P-822K-50 CAD Models
07P-822K-50 Part Data Attributes
|
07P-822K-50
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
07P-822K-50
FASTRON GmBH
General Purpose Inductor, 8200uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 27.35 Ω | |
Inductance-Nom (L) | 8200 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65 mm | |
Lead Length | 14 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.2 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 0.08 A | |
Self Resonance Frequency | 0.45 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 0.252 MHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |