There are no models available for this part yet.
Overview of 07M-823J-50 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-823JLB | Coilcraft Inc | General Purpose Inductor, 82uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-823JLC | Coilcraft Inc | General Purpose Inductor, 82uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-823JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for 07M-823J-50 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-07M-823J-50
|
Mouser Electronics | RF Inductors - Leaded Shielded Pluggable Inductor RoHS: Compliant | 0 |
|
$1.0400 / $1.3100 | Order Now | |
Onlinecomponents.com | Shielded Pluggable Inductor - 82mH ±5% - Q: 70 - DCR: 71.0 - 10mA - Loose/Box RoHS: Compliant | 0 |
|
$0.9640 / $1.4490 | Buy Now | ||
NAC | Shielded Pluggable Inductor - Attributes: Inductance Value: 82mH, Tolerance: 5%, Q min: 70, DCR max: 71.0?, Rated DC Current: 10mA, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.9420 / $1.1100 | Buy Now |