07HCP/T-1R0M-50
FASTRON GmBH
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED

Overview of 07HCP/T-1R0M-50 by FASTRON GmBH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE32CAH1R0MR0L Murata Manufacturing Co Ltd Fixed IND 1uH 5900mA POWRTRN

Price & Stock for 07HCP/T-1R0M-50 by FASTRON GmBH

Part # Manufacturer Description Stock Price Buy
DISTI # 434-07HCP/T-1R0M-50
Mouser Electronics RF Inductors - Leaded Pluggable Inductor with Tube for High Currents RoHS: Compliant 0
  • 500 $0.4960
  • 1,000 $0.4590
  • 2,500 $0.4440
  • 10,000 $0.4150
$0.4150 / $0.4960 Order Now
Onlinecomponents.com Pluggable Inductor with Tube for High Currents - 1.0μH ±20% - DCR: 0.010 - Isat: 10.0A - Loose/Box - AEC-Q200 RoHS: Compliant 0
  • 500 $0.4672
  • 1,000 $0.4456
  • 2,500 $0.4322
  • 5,000 $0.4136
  • 7,500 $0.4074
  • 10,000 $0.3965
  • 15,000 $0.3905
  • 25,000 $0.3847
$0.3847 / $0.4672 Buy Now
NAC Pluggable Inductor with Tube for High Currents - Attributes: Inductance Value: 1.0?H, Tolerance: 20%, DCR max: 0.010?, Isat: 10.0A, Packaging: Loose/Box, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
  • 1 $0.4500
  • 250 $0.4024
  • 500 $0.3819
  • 1,000 $0.3760
$0.3760 / $0.4500 Buy Now

CAD Models for 07HCP/T-1R0M-50 by FASTRON GmBH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 07HCP/T-1R0M-50 by FASTRON GmBH

07HCP/T-1R0M-50
FASTRON GmBH
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.01 Ω
Inductance-Nom (L)
1 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.7 mm
Lead Length
13 mm
Lead Spacing
5 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.2 mm
Package Length
10.5 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
7.5 A
Reference Standard
AEC-Q200
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. 07HCP/T-1R0M-50
    FASTRON GmBH
    General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 07HCP/T-1R0M-50 by FASTRON GmBH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 07HCP/T-1R0M-50 by FASTRON GmBH

Select Manufacturer
Which Manufacturer of 07HCP/T-1R0M-50 would you like to use for your alert(s)?
  • Please alert me when 07HCP/T-1R0M-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 07HCP/T-1R0M-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 07HCP/T-1R0M-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 07HCP/T-1R0M-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 07HCP/T-1R0M-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 07HCP/T-1R0M-50 by FASTRON GmBH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: