Part Details for 07HB-D0T05L by Bel Fuse
Overview of 07HB-D0T05L by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC2907HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC29M07HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Part Details for 07HB-D0T05L
07HB-D0T05L CAD Models
07HB-D0T05L Part Data Attributes
|
07HB-D0T05L
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
07HB-D0T05L
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |