Datasheets
07AP122-P20S3 by: Rosenberger

Fixed Attenuator, 0MHz Min, 18000MHz Max,

Part Details for 07AP122-P20S3 by Rosenberger

Overview of 07AP122-P20S3 by Rosenberger

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 07AP122-P20S3

07AP122-P20S3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

07AP122-P20S3 Part Data Attributes

07AP122-P20S3 Rosenberger
Buy Now Datasheet
Compare Parts:
07AP122-P20S3 Rosenberger Fixed Attenuator, 0MHz Min, 18000MHz Max,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG
Reach Compliance Code compliant
Attenuation-Nom 20 dB
Characteristic Impedance 50 Ω
Construction COAXIAL
Input Power-Max (CW) 26.99 dBm
Operating Frequency-Max 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 50 °C
Operating Temperature-Min
RF/Microwave Device Type FIXED ATTENUATOR
VSWR-Max 1.05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 07AP122-P20S3 by Rosenberger.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 07AP122-P20S3 by Rosenberger

Select Manufacturer
Which Manufacturer of 07AP122-P20S3 would you like to use for your alert(s)?
  • Please alert me when 07AP122-P20S3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 07AP122-P20S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 07AP122-P20S3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 07AP122-P20S3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 07AP122-P20S3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 07AP122-P20S3 by Rosenberger

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: