Part Details for 0797582140 by Molex
Overview of 0797582140 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797582140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7721
|
Newark | Nano Fit Tin Plated 300Mm 20Awg |Molex 0797582140 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 | Buy Now |
DISTI #
900-0797582140-ND
|
DigiKey | NANO FIT TIN PLATED 300MM 20AWG Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5222 / $1.0400 | Buy Now |
DISTI #
0797582140
|
Avnet Americas | Cable Assembly Pre-Crimped Lead Nano-Fit Female-to-Nano-Fit Female 0.3m 20AWG Matte Tin - Bulk (Alt: 0797582140) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6276 | Buy Now |
DISTI #
MOL79758-2140
|
Heilind Electronics | NANO FIT TIN PLATED 300MM 20A G | Americas - 0 in Stock |
|
$0.4114 / $0.4385 | Buy Now |
DISTI #
79758-2140
|
TTI | Specialized Cables NANO FIT 300MM 20AWG TIN PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 112 In Stock |
|
$0.4400 / $1.0000 | Buy Now |