Part Details for 0797580010 by Molex
Overview of 0797580010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0797580010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12449-ND
|
DigiKey | PRE-CRIMPED LEAD MICRO-FIT 3.0 Min Qty: 1 Lead time: 21 Weeks Container: Bag |
3552 In Stock |
|
$0.5222 / $1.0400 | Buy Now |
DISTI #
MOL79758-0010
|
Heilind Electronics | MICRO-FIT 430300001, 20 AWG UL1061,300MM | Americas - 183 in Stock |
|
$0.4994 / $0.5322 | Buy Now |
DISTI #
79758-0010
|
TTI | Specialized Cables MicroFit 300mm 20AWG Pre-Crimped Lead Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4730 / $0.4830 | Buy Now |
DISTI #
MOL79758-0010
|
Interstate Connecting Components | MICRO-FIT 430300001, 20 AWG UL1061,300MM | 61 |
|
$0.4994 / $0.5322 | Buy Now |
|
LCSC | - Jumper/enameledWire/prePressedWiring ROHS | 5 |
|
$1.3901 / $1.4692 | Buy Now |
Part Details for 0797580010
0797580010 CAD Models
0797580010 Part Data Attributes:
|
0797580010
Molex
Buy Now
Datasheet
|
Compare Parts:
0797580010
Molex
Cable Assembly, 20AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0 | |
Approvals | UL | |
Connector Side1 | MICRO-FIT 3.0 | |
Connector Side2 | MICRO-FIT 3.0 | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO | |
Wire Gauge | 20 AWG |