Part Details for 0795763003 by Molex
Overview of 0795763003 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0795763003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0795763003
|
Avnet Americas | Cable Assembly Twin-ax 0.5m 30AWG 36 POS Mini Multi-Lane iPass to 4(7 POS Serial ATA) M-M Crimp-Crimp Bag - Bulk (Alt: 0795763003) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for 0795763003
0795763003 CAD Models
0795763003 Part Data Attributes:
|
0795763003
Molex
Buy Now
Datasheet
|
Compare Parts:
0795763003
Molex
IPASS CABLE ASSY 36CKT, 30AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | SATA | |
Connector Side2 | IPASS | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE, POLYESTER | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 36 | |
Rated Current | 1 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |