Part Details for 0795762102 by Molex
Overview of 0795762102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0795762102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1170-ND
|
DigiKey | CABLE MINISAS 4I M-M 500MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
235 In Stock |
|
$13.4975 / $20.2500 | Buy Now |
DISTI #
79576-2102
|
TTI | Computer Cables IPASS CBLE ASSY 36P .5METERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1735 In Stock |
|
$10.8700 | Buy Now |
Part Details for 0795762102
0795762102 CAD Models
0795762102 Part Data Attributes:
|
0795762102
Molex
Buy Now
Datasheet
|
Compare Parts:
0795762102
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |