Part Details for 0795405067 by Molex
Overview of 0795405067 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0795405067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0795405067-ND
|
DigiKey | BATT CHRGR USB IN-VEHICLE 5V 3A Min Qty: 1 Lead time: 33 Weeks Container: Bag |
1744 In Stock |
|
$35.7176 / $41.6700 | Buy Now |
DISTI #
0795405067
|
Avnet Americas | In-Vehicle Dual Port Smart Charger with Backlight 3.0A USB-C/2.4A USB-A - Bulk (Alt: 0795405067) Min Qty: 1920 Package Multiple: 192 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$28.4509 / $45.5802 | Buy Now |
DISTI #
MOL79540-5067
|
Heilind Electronics | SMART CHARGER SBS A C SPO WHIT HURON HEADER | Americas - 0 in Stock |
|
$34.3955 | Buy Now |
DISTI #
79540-5067
|
TTI | Battery Chargers Smart charger SBS A and C SPO White pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1876 In Stock |
|
$35.6500 / $41.6700 | Buy Now |