Part Details for 0791091012 by Molex
Overview of 0791091012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791091012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791091012-ND
|
DigiKey | CONN RCPT 26POS 0.079 GOLD SMD Min Qty: 3200 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2438 | Buy Now |
DISTI #
0791091012
|
Avnet Americas | Conn Socket Strip RCP 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0791091012) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1855 / $2.8963 | Buy Now |
DISTI #
MOL79109-1012
|
Heilind Electronics | MGRID VREC SMT W/OCAPPGS .38A LF 26CKT | Americas - 0 in Stock |
|
$2.4200 | Buy Now |
DISTI #
0791091012
|
Avnet Americas | Conn Socket Strip RCP 26 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0791091012) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1855 / $2.8963 | Buy Now |