Part Details for 0791077139 by Molex
Overview of 0791077139 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0791077139-ND
|
DigiKey | CONN RCPT 30POS 0.079 GOLD PCB Min Qty: 2720 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9869 | Buy Now |
DISTI #
0791077139
|
Avnet Americas | Conn Socket Strip RCP 30 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077139) RoHS: Compliant Min Qty: 2720 Package Multiple: 2720 Container: Tube | 0 |
|
$1.6029 | Buy Now |
DISTI #
MOL79107-7139
|
Heilind Electronics | MGRID VREC DR W/OPGS GFLF 30C T | Americas - 0 in Stock |
|
$1.8634 / $2.1749 | Buy Now |