0791077010
Molex
Description: Board Connector,

Overview of 0791077010 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 0791077010 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 23-0791077010-ND
DigiKey CONN RCPT 22POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube 362
In Stock
  • 1 $4.6600
  • 23 $3.2774
  • 115 $2.8181
  • 506 $2.4989
  • 1,012 $2.3769
$2.3769 / $4.6600 Buy Now
DISTI # 0791077010
Avnet Americas Conn Socket Strip RCP 22 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0791077010) RoHS: Compliant Min Qty: 1058 Package Multiple: 1058 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 1,058 $1.7446
$1.7446 Buy Now
DISTI # MOL79107-7010
Heilind Electronics MGRID VREC DR W/OPGS .38AULF 22CKT Americas - 0 in Stock
  • 1,058 $2.3672
  • 3,174 $2.0584
$2.0584 / $2.3672 Buy Now

CAD Models for 0791077010 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0791077010 by Molex

0791077010
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Material
NOT SPECIFIED
JESD-609 Code
e3
Want to compare parts?
  1. 0791077010
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0791077010 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0791077010 by Molex

Select Manufacturer
Which Manufacturer of 0791077010 would you like to use for your alert(s)?
  • Please alert me when 0791077010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0791077010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0791077010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0791077010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0791077010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0791077010 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: