Part Details for 0791077003 by Molex
Overview of 0791077003 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18675-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD PCB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1859 In Stock |
|
$0.8266 / $1.9700 | Buy Now |
DISTI #
0791077003
|
Avnet Americas | Conn Socket Strip Receptacle 8 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0791077003) RoHS: Compliant Min Qty: 5888 Package Multiple: 2944 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7009 / $0.9022 | Buy Now |
DISTI #
V36:1790_06562589
|
Arrow Electronics | Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 13 Weeks Date Code: 2034 | Americas - 3425 |
|
$0.7833 / $1.5224 | Buy Now |
DISTI #
V79:2366_27141859
|
Arrow Electronics | Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 416 |
|
$0.7077 / $1.1528 | Buy Now |
DISTI #
MOL79107-7003
|
Heilind Electronics | MGRID VREC DR W/OPGS .38AULF CKT | Americas - 25343 in Stock |
|
$0.8893 / $1.1242 | Buy Now |
DISTI #
65134273
|
Verical | Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2034 | Americas - 416 |
|
$0.7077 / $1.1528 | Buy Now |
DISTI #
79107-7003
|
TTI | Headers & Wire Housings 8 CKT VERT RECEPT Milli-Grid w/o pegs RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 64 Container: Tube |
Americas - 2752 In Stock |
|
$0.8700 / $1.1200 | Buy Now |
DISTI #
MOL79107-7003
|
Interstate Connecting Components | MGRID VREC DR W/OPGS .38AULF CKT | 5913 |
|
$0.8893 / $1.1242 | Buy Now |
DISTI #
000000000001186156
|
Sager | Headers & Wire Housings 2.00MM REC 02X04P VT TH 15AU Min Qty: 1 | 7603 |
|
$1.0100 / $1.3800 | Buy Now |
Part Details for 0791077003
0791077003 CAD Models
0791077003 Part Data Attributes
|
0791077003
Molex
Buy Now
Datasheet
|
Compare Parts:
0791077003
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 0791077003
This table gives cross-reference parts and alternative options found for 0791077003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0791077003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86418-7 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0791077003 vs 86418-7 |
5-1734506-3 | CONNECTOR, 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 0791077003 vs 5-1734506-3 |
95801-108A1 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0791077003 vs 95801-108A1 |
102935-3 | CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC CRIMP, RECEPTACLE | TE Connectivity | 0791077003 vs 102935-3 |
93698-108 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0791077003 vs 93698-108 |
5-1734506-3 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 0791077003 vs 5-1734506-3 |
HM1C16D20L10EBLF | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0791077003 vs HM1C16D20L10EBLF |
65781-004LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0791077003 vs 65781-004LF |
G827A082 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 0791077003 vs G827A082 |
92911-008LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0791077003 vs 92911-008LF |