Part Details for 0791077002 by Molex
Overview of 0791077002 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0791077002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0791077002-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
11024 In Stock |
|
$0.6625 / $1.3000 | Buy Now |
DISTI #
0791077002
|
Avnet Americas | Conn Socket Strip Receptacle 6 POS 2mm Solder ST Through Hole - Rail/Tube (Alt: 0791077002) RoHS: Compliant Min Qty: 3910 Package Multiple: 3910 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.6253 / $0.9257 | Buy Now |
DISTI #
V99:2348_06562588
|
Arrow Electronics | Conn Socket Strip RCP 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2130 | Americas - 1134 |
|
$0.7698 / $1.6489 | Buy Now |
DISTI #
V36:1790_06562588
|
Arrow Electronics | Conn Socket Strip RCP 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 12 Weeks Date Code: 2130 | Americas - 1000 |
|
$0.7340 / $1.4988 | Buy Now |
DISTI #
MOL79107-7002
|
Heilind Electronics | MGRID VREC DR W/OPGS .38AULF CKT | Americas - 0 in Stock |
|
$0.9457 / $1.1039 | Buy Now |
DISTI #
58343641
|
Verical | Conn Socket Strip RCP 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2130 | Americas - 1134 |
|
$1.6489 | Buy Now |
DISTI #
84877298
|
Verical | Conn Socket Strip RCP 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 85 Package Multiple: 85 Date Code: 2130 | Americas - 935 |
|
$1.4988 | Buy Now |
DISTI #
79107-7002
|
TTI | Headers & Wire Housings 2.00mm DUAL RW RECPT RoHS: Compliant pbFree: Pb-Free Min Qty: 85 Package Multiple: 85 Container: Tube |
Americas - 2805 In Stock |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
000000000001186155
|
Sager | Headers & Wire Housings 2.00MM REC 02X03P VT TH 15AU Min Qty: 3910 | 0 |
|
$0.8713 / $1.0400 | Buy Now |
Part Details for 0791077002
0791077002 CAD Models
0791077002 Part Data Attributes
|
0791077002
Molex
Buy Now
Datasheet
|
Compare Parts:
0791077002
Molex
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 0791077002
This table gives cross-reference parts and alternative options found for 0791077002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0791077002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92844-106 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 0791077002 vs 92844-106 |
HRS2D6GSMTP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | 0791077002 vs HRS2D6GSMTP |
2245-2X3GDP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | 0791077002 vs 2245-2X3GDP |
EFS05-06-C-A-1-A | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Wave Tech Co Ltd | 0791077002 vs EFS05-06-C-A-1-A |
11800FL211006-11 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | 0791077002 vs 11800FL211006-11 |
SSHSM-103-D-02-GT-H | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | 0791077002 vs SSHSM-103-D-02-GT-H |
Z100-0608-6251-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | 0791077002 vs Z100-0608-6251-Z |
SSHSM-103-D-02-H-V | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 0791077002 vs SSHSM-103-D-02-H-V |
B067-0633-008-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 0791077002 vs B067-0633-008-Z |
SSHSM-103-D-02-GT-V | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Major League Electronics | 0791077002 vs SSHSM-103-D-02-GT-V |