Part Details for 0788470001 by Molex
Overview of 0788470001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0788470001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0788470001TR-ND
|
DigiKey | SAS RECEP R/A SMT 0.76AU 29CKTS Min Qty: 560 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6435 | Buy Now |
DISTI #
0788470001
|
Avnet Americas | Conn SAS RCP 15 POS Power/14 POS Signal 1.27mm/1.27mm/0.8mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0788470001) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8037 | Buy Now |
DISTI #
MOL78847-0001
|
Heilind Electronics | SAS RECEP R/A SMT 0.76AU 29CK S | Americas - 0 in Stock |
|
$4.8855 / $5.9500 | Buy Now |
DISTI #
000000000005841898
|
Sager | I/O Connectors SAS Recep R/A SMT 0.76Au 29ckts Min Qty: 560 | 0 |
|
$4.5000 / $5.5900 | Buy Now |
Part Details for 0788470001
0788470001 CAD Models
0788470001 Part Data Attributes
|
0788470001
Molex
Buy Now
Datasheet
|
Compare Parts:
0788470001
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |