-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9786CT-ND
|
DigiKey | CONN MICRO SIM CARD HINGED TYPE Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42612 In Stock |
|
$0.8474 / $1.7600 | Buy Now |
DISTI #
0788000001
|
Avnet Americas | Conn Micro SIM HDR 6 POS 1.4mm Solder ST SMD Embossed T/R 0.5A/Contact - Tape and Reel (Alt: 0788000001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 14400 |
|
$0.7671 | Buy Now |
DISTI #
V72:2272_06562584
|
Arrow Electronics | Conn Micro SIM Card HDR 6 POS 2.54mm Solder ST SMD micro-SIM 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1916 Container: Cut Strips | Americas - 1762 |
|
$0.7988 / $1.1911 | Buy Now |
DISTI #
MOL78800-0001
|
Heilind Electronics | MICRO SIM 1.4MM HT HINGED 6CKT | Americas - 4500 in Stock |
|
$0.8218 / $0.8467 | Buy Now |
DISTI #
70797323
|
Verical | Conn Micro SIM Card HDR 6 POS 2.54mm Solder ST SMD micro-SIM 0.5A/Contact T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1916 | Americas - 1762 |
|
$1.1911 | Buy Now |
DISTI #
78800-0001
|
TTI | Memory Card Connectors 1.40mm Ht Hng-style Micro-SIM card sckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel |
Americas - 18000 In Stock |
|
$0.7900 / $0.8300 | Buy Now |
DISTI #
MOL78800-0001
|
Interstate Connecting Components | MICRO SIM 1.4MM HT HINGED 6CKT | 1050 |
|
$0.8218 / $0.8467 | Buy Now |
DISTI #
0788000001
|
Avnet Asia | Conn Micro SIM HDR 6 POS 1.4mm Solder ST SMD Embossed T/R 0.5A/Contact (Alt: 0788000001) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1001 |
|
$1.2500 / $1.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0788000001
Molex
Buy Now
Datasheet
|
Compare Parts:
0788000001
Molex
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |