Part Details for 0787881421 by Molex
Overview of 0787881421 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0787881421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0787881421-ND
|
DigiKey | 2MM DR MGRID VREC SMT W/CAP T&R Min Qty: 3000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8939 | Buy Now |
DISTI #
0787881421
|
Avnet Americas | Milli-Grid Connector Socket Strip 14 Position 2mm Straight Surface Mount - Tape and Reel (Alt: 0787881421) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6954 | Buy Now |
DISTI #
MOL78788-1421
|
Heilind Electronics | 2MM DR MGRID VREC SMT W/CAP T R 14CKT | Americas - 0 in Stock |
|
$0.8452 / $0.9436 | Buy Now |