There are no models available for this part yet.
Overview of 0787881411 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0787881411 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0787881411-ND
|
DigiKey | 2MM DR MGRID VREC SMT W/CAP/PEG Min Qty: 3000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9485 | Buy Now | |
DISTI #
0787881411
|
Avnet Americas | Milli-Grid Connector Socket Strip 14 Position 2mm Straight Surface Mount T/R - Tape and Reel (Alt: 0787881411) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000005950899
|
Sager | Headers & Wire Housings 2mm DR MGrid VRec SMT w/Cap/Peg T&R 14Ck Min Qty: 3000 | 0 |
|
$0.8261 / $0.9391 | Buy Now |